5µF Motor Run Capacitors:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,950 € 10+ 7,680 € 20+ 7,530 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 4,630 € 10+ 3,930 € 20+ 3,570 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 9,900 € 5+ 7,270 € 10+ 6,520 € 25+ 6,040 € 50+ 5,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ 6,700 € 10+ 5,700 € 20+ 5,170 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.17 Series | -25°C | 70°C | |||||
Each | 1+ 5,700 € 5+ 5,220 € 10+ 4,850 € 20+ 4,400 € 40+ 4,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ 4,070 € 5+ 3,730 € 10+ 3,460 € 20+ 3,300 € 40+ 3,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
2429315 RoHS | Each | 1+ 9,420 € 10+ 6,830 € 50+ 5,980 € 110+ 5,560 € 550+ 4,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ 5,780 € 10+ 4,910 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 8,830 € 10+ 6,640 € 50+ 5,820 € 100+ 4,830 € 200+ 4,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | |||||
Each | 1+ 8,490 € 10+ 6,730 € 50+ 6,050 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ 7,630 € 10+ 5,850 € 50+ 4,480 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 4,380 € 10+ 3,260 € 50+ 2,850 € 110+ 2,500 € 550+ 2,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 440+ 3,900 € | Min: 440 / Mitu: 440 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 8,010 € 50+ 6,150 € 100+ 4,360 € 500+ 3,300 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 60mm | MR/A/440 Series | -25°C | 85°C | |||||
Each | 1+ 25,960 € 5+ 23,880 € 10+ 22,060 € 25+ 19,980 € 50+ 18,430 € | Min: 1 / Mitu: 1 | - | Can | 5µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 35mm | 104mm | - | -25°C | 85°C |