1µF Motor Run Capacitors:

Leiti 7 toodet
Leidke poest Farnell Eesti suur valik 1µF Motor Run Capacitors. Meil on lai valik Motor Run Capacitors, näiteks 20µF, 10µF, 5µF & 4µF Motor Run Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Ducati, Lcr Components & Epcos
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4153254

RoHS

Date/Lot Code

Each
1+
5,360 €
10+
3,980 €
50+
3,420 €
100+
2,990 €
200+
2,930 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
1219034

RoHS

Each
1+
8,110 €
10+
6,900 €
20+
6,260 €
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2456880

RoHS

Date/Lot Code

Each
1+
6,160 €
10+
5,240 €
50+
4,330 €
162+
4,020 €
648+
3,980 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
1190550

RoHS

Each
1+
4,060 €
10+
3,450 €
25+
3,130 €
50+
2,990 €
100+
2,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219049

RoHS

Each
1+
4,120 €
10+
3,510 €
20+
3,440 €
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2456881

RoHS

Each
1+
4,100 €
10+
2,820 €
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
56.5mm
C27 Series
-25°C
85°C
1190537

RoHS

Each
1+
1,690 €
2+
1,530 €
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1–7 7-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account