Radial Box - 2 Pin General Purpose Film Capacitors:
Leiti 6 989 toodetLeidke poest Farnell Eesti suur valik Radial Box - 2 Pin General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks Radial Box - 2 Pin, 1206 [3216 Metric], Axial Leaded & 2220 [5650 Metric] General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Epcos, Vishay & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,100 € 50+ 0,751 € 100+ 0,551 € 250+ 0,507 € 500+ 0,423 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | - | 9mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 3,310 € 10+ 1,980 € 50+ 1,920 € 100+ 1,510 € 200+ 1,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | - | 13.5mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,175 € 100+ 0,161 € 500+ 0,133 € 1000+ 0,104 € 3000+ 0,0966 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,152 € 100+ 0,136 € 500+ 0,108 € 1000+ 0,0915 € 2000+ 0,0861 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,127 € 100+ 0,101 € 500+ 0,0859 € 1900+ 0,0717 € 3800+ 0,0653 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,124 € 100+ 0,0843 € 500+ 0,0742 € 1000+ 0,061 € 3500+ 0,0534 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,796 € 10+ 0,505 € 50+ 0,437 € 100+ 0,402 € 200+ 0,379 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 5+ 0,131 € 50+ 0,108 € 250+ 0,0956 € 500+ 0,0801 € 1000+ 0,0727 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0989 € 100+ 0,0683 € 500+ 0,058 € 1000+ 0,0534 € 2000+ 0,0485 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 2,740 € 5+ 2,360 € 10+ 1,980 € 25+ 1,820 € 50+ 1,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | - | 19.5mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 1,030 € 50+ 0,705 € 100+ 0,515 € 250+ 0,474 € 500+ 0,394 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 0,485 € 50+ 0,299 € 100+ 0,275 € 250+ 0,223 € 500+ 0,200 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | - | 8.2mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,604 € 10+ 0,409 € 50+ 0,376 € 100+ 0,305 € 200+ 0,289 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 16.4mm | 13mm | - | 16.4mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 1,170 € 50+ 0,732 € 100+ 0,612 € 250+ 0,563 € 500+ 0,466 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 1,120 € 10+ 0,723 € 50+ 0,693 € 300+ 0,521 € 600+ 0,479 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | - | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,425 € 50+ 0,193 € 100+ 0,173 € 250+ 0,159 € 500+ 0,129 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 0,885 € 50+ 0,474 € 250+ 0,461 € 500+ 0,358 € 1000+ 0,347 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.1mm | - | 13.2mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,292 € 100+ 0,241 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | F462 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,540 € 10+ 1,460 € 50+ 1,360 € 100+ 1,260 € 500+ 1,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | - | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,475 € 50+ 0,456 € 100+ 0,437 € 800+ 0,307 € 1600+ 0,278 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | - | 12mm | F461 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,464 € 50+ 0,287 € 100+ 0,264 € 250+ 0,213 € 500+ 0,191 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.2mm | - | 8.2mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 2,860 € 5+ 2,490 € 10+ 2,120 € 25+ 1,950 € 50+ 1,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 12mm | - | 22mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 10+ 0,256 € 100+ 0,232 € 500+ 0,190 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,125 € 100+ 0,0997 € 500+ 0,0847 € 1000+ 0,0707 € 2000+ 0,0676 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,160 € 100+ 0,144 € 500+ 0,114 € 1000+ 0,0975 € 2000+ 0,0886 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||