56µF General Purpose Film Capacitors:

Leiti 3 toodet
Leidke poest Farnell Eesti suur valik 56µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Epcos, Kemet & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2985250

RoHS

Date/Lot Code

Each
1+
35,690 €
5+
32,390 €
10+
29,510 €
50+
25,040 €
308+
21,240 €
Min: 1 / Mitu: 1
Metallized PET Stacked
-
56µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
21.5mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
4374673

RoHS

Date/Lot Code

Each
5+
21,830 €
15+
20,520 €
Min: 5 / Mitu: 5
Metallized PET
Radial Box - 2 Pin
56µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
MMK/F601 Series
-55°C
100°C
-
3518831

RoHS

Each
1+
17,770 €
50+
14,210 €
100+
14,190 €
250+
12,550 €
500+
11,480 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
56µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
1–3 3-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account