KM-ta

4.7µF General Purpose Film Capacitors:

Leiti 143 toodet
Leidke poest Farnell Eesti suur valik 4.7µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Panasonic, Vishay, Epcos & Wima
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3494870

RoHS

Each
1+
3,520 €
10+
2,560 €
25+
2,420 €
50+
2,280 €
100+
1,710 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7.5mm
15.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1854900

RoHS

Date/Lot Code

Each
1+
3,750 €
10+
2,670 €
50+
2,230 €
100+
2,100 €
200+
2,030 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
20.6mm
23.8mm
20.6mm
ECWF(A) Series
-40°C
105°C
-
1572148

RoHS

Date/Lot Code

Each
1+
4,920 €
10+
3,560 €
50+
3,030 €
171+
2,750 €
513+
2,570 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1215547

RoHS

Date/Lot Code

Each
1+
4,860 €
5+
4,170 €
10+
3,470 €
20+
3,200 €
40+
2,920 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
-
1200761

RoHS

Date/Lot Code

Each
1+
3,100 €
10+
2,240 €
50+
2,060 €
100+
1,710 €
200+
1,680 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
1166832

RoHS

Date/Lot Code

Each
1+
3,830 €
50+
2,510 €
100+
2,320 €
250+
2,170 €
500+
2,020 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
4.7µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1413920

RoHS

Date/Lot Code

Each
1+
7,340 €
10+
6,160 €
50+
5,670 €
200+
5,470 €
400+
5,460 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
4.7µF
± 5%
100V
160V
Through Hole
PC Pin
-
-
41.5mm
-
-
MKP1839 Series
-55°C
100°C
-
1200752

RoHS

Date/Lot Code

Each
5+
1,950 €
50+
1,220 €
250+
1,130 €
500+
0,972 €
1000+
0,911 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
2763181

RoHS

Each
1+
2,540 €
10+
1,750 €
50+
1,440 €
468+
1,120 €
936+
1,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1215479

RoHS

Date/Lot Code

Each
1+
6,240 €
10+
4,970 €
50+
4,440 €
100+
3,920 €
200+
3,670 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
23mm
30mm
23mm
MKT368 Series
-55°C
105°C
-
2456359

RoHS

Date/Lot Code

Each
1+
3,270 €
10+
2,180 €
50+
1,920 €
176+
1,700 €
528+
1,580 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
2805916

RoHS

Date/Lot Code

Each
1+
1,440 €
10+
0,916 €
50+
0,860 €
100+
0,729 €
200+
0,676 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
11.7mm
16.4mm
ECWFD Series
-40°C
110°C
-
2809033

RoHS

Date/Lot Code

Each
1+
2,830 €
10+
2,340 €
50+
1,970 €
100+
1,800 €
816+
1,520 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2860213

RoHS

Date/Lot Code

Each
1+
6,570 €
10+
4,850 €
50+
4,280 €
100+
3,790 €
200+
3,630 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2809055

RoHS

Each
1+
2,420 €
10+
1,700 €
50+
1,430 €
100+
1,220 €
500+
1,060 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
R82 Series
-55°C
105°C
AEC-Q200
3132793

RoHS

Date/Lot Code

Each
1+
2,010 €
5+
1,640 €
10+
1,200 €
25+
1,160 €
50+
1,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
-
3518821

RoHS

Each
5+
2,290 €
50+
1,340 €
250+
1,240 €
500+
1,040 €
1000+
0,963 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
3289340

RoHS

Date/Lot Code

Each
1+
4,680 €
5+
4,020 €
10+
3,350 €
25+
3,100 €
50+
2,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
3296026

RoHS

Each
1+
1,600 €
5+
1,230 €
10+
0,905 €
25+
0,860 €
50+
0,815 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
3132797

RoHS

Date/Lot Code

Each
1+
2,140 €
5+
1,730 €
10+
1,240 €
20+
1,200 €
40+
1,160 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
-
3132801

RoHS

Date/Lot Code

Each
1+
1,500 €
5+
1,250 €
10+
1,000 €
20+
0,936 €
40+
0,865 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
-
1744798

RoHS

Each
1+
1,520 €
10+
1,060 €
50+
1,040 €
100+
0,926 €
200+
0,901 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
22.5mm
21.5mm
26mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
1166848

RoHS

Date/Lot Code

Each
1+
7,370 €
10+
5,710 €
50+
5,060 €
100+
4,540 €
200+
4,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2446290

RoHS

Date/Lot Code

Each
1+
2,450 €
10+
1,690 €
50+
1,390 €
100+
1,290 €
500+
1,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
2529154

RoHS

Each
1+
16,070 €
10+
13,540 €
50+
11,430 €
100+
10,470 €
300+
9,810 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
-
1–25 143-st üksusest
6 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account