0.39µF General Purpose Film Capacitors:

Leiti 74 toodet
Leidke poest Farnell Eesti suur valik 0.39µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic & Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1854886

RoHS

Each
1+
0,844 €
10+
0,555 €
50+
0,525 €
100+
0,462 €
200+
0,413 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
16.9mm
13mm
16.9mm
ECWF(A) Series
-40°C
105°C
-
3339739

RoHS

Date/Lot Code

Each
500+
0,151 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
5mm
18.5mm
4.9mm
17mm
ECQE(F) Series
-40°C
105°C
-
1854911

RoHS

Date/Lot Code

Each
5000+
0,290 €
Min: 5000 / Mitu: 5000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
17.2mm
13mm
17.2mm
ECWF(A) Series
-40°C
105°C
-
2099824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1000+
0,879 €
Min: 1000 / Mitu: 1000
Metallized PEN Stacked
3022 [7655 Metric]
0.39µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
3.4mm
5.5mm
3.4mm
ECWU(C) Series
-55°C
125°C
-
2099824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
1000+
0,879 €
Min: 1000 / Mitu: 1000
Metallized PEN Stacked
3022 [7655 Metric]
0.39µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
3.4mm
5.5mm
3.4mm
ECWU(C) Series
-55°C
125°C
-
3016218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3000+
0,746 €
Min: 3000 / Mitu: 3000
Metallized PEN Stacked
2220 [5650 Metric]
0.39µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2934958

RoHS

Date/Lot Code

Each
1800+
0,614 €
Min: 1800 / Mitu: 1800
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F461 Series
-55°C
105°C
-
2935035

RoHS

Date/Lot Code

Each
1+
2,150 €
10+
1,510 €
50+
1,460 €
100+
1,130 €
600+
0,972 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
PHE450/F450 Series
-55°C
105°C
-
2943894

RoHS

Date/Lot Code

Each
432+
4,170 €
Min: 432 / Mitu: 432
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
30mm
PHE450/F450 Series
-55°C
105°C
-
2943859

RoHS

Date/Lot Code

Each
864+
2,350 €
Min: 864 / Mitu: 864
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
3337567

RoHS

Date/Lot Code

Each
100+
0,177 €
Min: 100 / Mitu: 100
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
12.3mm
5.7mm
15.9mm
ECQE(B) Series
-40°C
105°C
-
3337961

RoHS

Date/Lot Code

Each
500+
0,290 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
8.1mm
17.2mm
ECWF(A) Series
-40°C
105°C
-
3339372

RoHS

Date/Lot Code

Each
1000+
0,368 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
17.8mm
7.1mm
17mm
ECWFD Series
-40°C
110°C
-
3339873

RoHS

Date/Lot Code

Each
400+
0,172 €
Min: 400 / Mitu: 400
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
18.5mm
7.5mm
20.4mm
ECQE(F) Series
-40°C
105°C
-
3337566

RoHS

Date/Lot Code

Each
100+
0,177 €
Min: 100 / Mitu: 100
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
5.7mm
11.9mm
ECQE(B) Series
-40°C
105°C
-
3338426

RoHS

Date/Lot Code

Each
1500+
0,204 €
Min: 1500 / Mitu: 1500
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.2mm
9.2mm
19.3mm
ECWF(A) Series
-40°C
105°C
-
3339745

RoHS

Date/Lot Code

Each
500+
0,137 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
18.5mm
4.9mm
17mm
ECQE(F) Series
-40°C
105°C
-
3340244

RoHS

Date/Lot Code

Each
300+
0,204 €
Min: 300 / Mitu: 300
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.2mm
9.2mm
19.3mm
ECWF(A) Series
-40°C
105°C
-
3338468

RoHS

Date/Lot Code

Each
1000+
0,146 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
3339872

RoHS

Date/Lot Code

Each
500+
0,156 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
5mm
18.5mm
7.5mm
20.4mm
ECQE(F) Series
-40°C
105°C
-
3340046

RoHS

Date/Lot Code

Each
800+
0,290 €
Min: 800 / Mitu: 800
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
8.1mm
17.2mm
ECWF(A) Series
-40°C
105°C
-
3337861

RoHS

Date/Lot Code

Each
5000+
0,270 €
Min: 5000 / Mitu: 5000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
7.8mm
16.9mm
ECWF(A) Series
-40°C
105°C
-
3338467

RoHS

Date/Lot Code

Each
1000+
0,153 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
3338116

RoHS

Date/Lot Code

Each
500+
0,617 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
15mm
18mm
10.3mm
15.1mm
ECWF(L) Series
-40°C
105°C
-
3339467

RoHS

Date/Lot Code

Each
1000+
0,240 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
7.1mm
12mm
ECWFD Series
-40°C
110°C
-
1–25 74-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account