22µF 63V General Purpose Film Capacitors:
Leiti 17 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,540 € 10+ 6,540 € 50+ 6,440 € 128+ 5,880 € 512+ 5,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,420 € 10+ 3,920 € 25+ 3,720 € 50+ 3,520 € 100+ 3,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,310 € 10+ 3,720 € 50+ 3,410 € 200+ 3,250 € 400+ 3,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 24mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 6,780 € 10+ 5,030 € 50+ 4,340 € 336+ 3,700 € 672+ 3,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,240 € 10+ 10,220 € 50+ 8,620 € 150+ 7,900 € 600+ 7,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,050 € 10+ 4,160 € 50+ 3,620 € 100+ 3,400 € 560+ 3,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,190 € 5+ 7,030 € 10+ 6,180 € 25+ 5,660 € 50+ 5,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,000 € 50+ 3,500 € 100+ 2,900 € 250+ 2,600 € 1000+ 2,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,220 € 10+ 3,140 € 50+ 2,940 € 100+ 2,690 € 200+ 2,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 960+ 3,430 € | Min: 960 / Mitu: 960 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 432+ 6,330 € | Min: 432 / Mitu: 432 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 16mm | 28.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 648+ 4,390 € | Min: 648 / Mitu: 648 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 16mm | 28.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 960+ 5,210 € | Min: 960 / Mitu: 960 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 864+ 5,010 € | Min: 864 / Mitu: 864 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 864+ 4,600 € | Min: 864 / Mitu: 864 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,290 € 10+ 7,510 € 50+ 6,740 € 252+ 6,610 € | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F611 Series | -55°C | 105°C | - | |||||
Each | 504+ 78,030 € | Min: 504 / Mitu: 504 | Metallized PPS | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 17.5mm | 28mm | SMR/F211 Series | -55°C | 150°C | - |