0
0 toodet0,00 €
KM-ta
KM-ta

68000pF Leaded MLCC Multilayer Ceramic Capacitors:

Leiti 30 toodet
Leidke poest Farnell Eesti suur valik 68000pF Leaded MLCC Multilayer Ceramic Capacitors. Meil on lai valik Leaded MLCC Multilayer Ceramic Capacitors, näiteks 0.1µF, 1000pF, 0.01µF & 4700pF Leaded MLCC Multilayer Ceramic Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Tdk
Kuva
Ostja
Insener
Tootja
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2939920

RoHS

Date/Lot Code

Each
500+
0,149 €
Min: 500 / Mitu: 500
68000pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2939921

Date/Lot Code

Each
500+
0,110 €
Min: 500 / Mitu: 500
68000pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
3015984

Date/Lot Code

Each
100+
1,640 €
Min: 100 / Mitu: 100
68000pF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2939389

RoHS

Date/Lot Code

Each
500+
0,087 €
Min: 500 / Mitu: 500
68000pF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-10°C
85°C
-
2940178

RoHS

Date/Lot Code

Each
250+
0,290 €
Min: 250 / Mitu: 250
68000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2939121

RoHS

Date/Lot Code

Each
500+
0,0834 €
Min: 500 / Mitu: 500
68000pF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-10°C
85°C
-
3016105

Date/Lot Code

Each
100+
2,450 €
Min: 100 / Mitu: 100
68000pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2939612

RoHS

Date/Lot Code

Each
500+
0,394 €
Min: 500 / Mitu: 500
68000pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2939924

RoHS

Date/Lot Code

Each
500+
0,106 €
Min: 500 / Mitu: 500
68000pF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-10°C
85°C
-
2940292

RoHS

Date/Lot Code

Each
100+
5,070 €
Min: 100 / Mitu: 100
68000pF
100V
± 2%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.36mm
4.07mm
10.16mm
-55°C
125°C
-
2939640

RoHS

Date/Lot Code

Each
500+
0,120 €
Min: 500 / Mitu: 500
68000pF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2939388

RoHS

Date/Lot Code

Each
500+
0,101 €
Min: 500 / Mitu: 500
68000pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2939922

RoHS

Date/Lot Code

Each
500+
0,108 €
Min: 500 / Mitu: 500
68000pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
3016024

Date/Lot Code

Each
100+
2,400 €
Min: 100 / Mitu: 100
68000pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR06 MIL-PRF-39014/02 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3015985

Date/Lot Code

Each
100+
1,690 €
Min: 100 / Mitu: 100
68000pF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015940

Date/Lot Code

Each
100+
1,690 €
Min: 100 / Mitu: 100
68000pF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015780

Date/Lot Code

Each
100+
0,934 €
Min: 100 / Mitu: 100
68000pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2941255

RoHS

Date/Lot Code

Each
100+
0,248 €
Min: 100 / Mitu: 100
68000pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
C052C LDD Comm Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2939923

RoHS

Date/Lot Code

Each
500+
0,126 €
Min: 500 / Mitu: 500
68000pF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-10°C
85°C
-
3506159

RoHS

Date/Lot Code

Each
500+
0,135 €
Min: 500 / Mitu: 500
68000pF
100V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
4.66mm
-55°C
125°C
-
3506160

RoHS

Date/Lot Code

Each
2500+
0,135 €
Min: 2500 / Mitu: 2500
68000pF
100V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
4.66mm
-55°C
125°C
-
4370165

RoHS

Date/Lot Code

Each
1000+
0,125 €
Min: 1000 / Mitu: 1000
68000pF
100V
± 10%
Radial Leaded
X7R
2.5mm
-
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
4370128

RoHS

Date/Lot Code

Each
1000+
0,446 €
Min: 1000 / Mitu: 1000
68000pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
FA Series
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
4370536

RoHS

Date/Lot Code

Each
1000+
0,163 €
Min: 1000 / Mitu: 1000
68000pF
250V
± 10%
Radial Leaded
X7R
5mm
-
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
4370474

RoHS

Date/Lot Code

Each
1000+
0,126 €
Min: 1000 / Mitu: 1000
68000pF
100V
± 10%
Radial Leaded
X7R
5mm
-
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
1–25 30-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account