B43508 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,210 € 5+ 20,850 € 10+ 16,440 € 20+ 15,870 € 40+ 15,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 560µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 35mm | 45mm | 10mm | 0.22ohm | 2.08A | -40°C | 105°C | |||||
Each | 1+ 20,280 € 5+ 16,930 € 10+ 13,580 € 20+ 13,170 € 40+ 12,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 35mm | 50mm | 10mm | 0.15ohm | 2.33A | -40°C | 105°C | |||||
Each | 1+ 20,290 € 5+ 17,300 € 10+ 14,310 € 20+ 13,880 € 40+ 13,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 35mm | 40mm | 10mm | 0.26ohm | 1.85A | -40°C | 105°C | |||||
Each | 1+ 5,270 € 5+ 4,620 € 10+ 4,100 € 20+ 3,830 € 40+ 3,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 820µF | 250V | - | - | - | - | B43508 Series | 30mm | 35mm | 10mm | 0.14ohm | 1.84A | -40°C | 105°C | |||||
Each | 1+ 5,710 € 5+ 5,010 € 10+ 4,300 € 25+ 4,140 € 50+ 3,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100µF | 450V | - | - | - | - | B43508 Series | 22mm | 30mm | 10mm | 1.23ohm | 670mA | -40°C | 105°C | |||||
Each | 1+ 14,240 € 5+ 12,380 € 10+ 10,520 € 20+ 10,310 € 40+ 10,100 € | Min: 1 / Mitu: 1 | 1000µF | 250V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 30mm | 40mm | 10mm | 0.12ohm | 2.23A | -40°C | 105°C | |||||
Each | 1+ 21,600 € 5+ 18,930 € 10+ 16,790 € 20+ 15,680 € 40+ 14,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 680µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 35mm | 45mm | 10mm | 0.18ohm | 2.07A | -40°C | 105°C | |||||
Each | 640+ 6,350 € | Min: 640 / Mitu: 640 | 220µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43508 Series | 22mm | 40mm | 10mm | 0.56ohm | 1A | -40°C | 105°C | |||||
Each | 1+ 5,850 € 10+ 4,240 € 50+ 4,130 € 100+ 3,420 € 200+ 3,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 470µF | 250V | - | - | - | - | B43508 Series | 22mm | 40mm | 10mm | 0.25ohm | 1.49A | -40°C | 105°C | |||||
Each | 320+ 11,680 € | Min: 320 / Mitu: 320 | 470µF | 400V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43508 Series | 30mm | 40mm | 10mm | 0.26ohm | 1.7A | -40°C | 105°C |