Vajate rohkem?
Kogus | |
---|---|
5+ | 0,416 € |
10+ | 0,285 € |
100+ | 0,190 € |
500+ | 0,158 € |
1000+ | 0,139 € |
Tooteteave
Toote ülevaade
The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4μs and minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage (Viso = 5000Vrms)
- IEC/EN/DIN EN 60747-5-2 Approved
Rakendused
Signal Processing, Computers & Computer Peripherals, Power Management
Hoiatused
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
1 Channel
4Pins
5kV
70V
No SVHC (23-Jan-2024)
DIP
50mA
50%
HCPL-817 Family
Tehnilised dokumendid (1)
Alternatiivid tootele HCPL-817-000E
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Singapore
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat