Toote ülevaade
The CXA-P1212A-WJL is a Flat-bottomed DC to AC Inverter with optimum one-connector, two-output type that is excellent for cold cathode lamps. This CXA series inverter is suitable for backlighting of 6 to 12-inch class LCD panels. This inverter carries a PMW (pulse modulation width) circuit, TDK's unique circuit design. It allows dimming of lighting over a much wider range than is possible using conventional types of dimmer circuits. Monitor brightness is always kept stable since the built-in current feedback illumination stabilization circuit compensates for inverter input voltage variation (±10%). Simplified mounting are made possible by a design that only uses one side of the board. Operational safety is increased by the use of two types of insulation for high voltage components. Suitable for use with 1 bulb, 8W diming. Ideal for colour liquid crystal displays, ATMs, POS terminals, microscope monitors, fish detectors, ticket sales machines, amusement arcade machines.
- Built-in over-current protection circuit increases safety
- Board backside is free of wiring pattern
- -10 to 70°C Operating temperature range
Rakendused
Consumer Electronics, Computers & Computer Peripherals, Medical, Communications & Networking
Tehnilised andmed
1.6kV
6mA
Dimming
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat