Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMULTICOMP PRO
Tootja toote nrMP-MW37
Tellimiskood4177394
TootevalikLight LED
Tehniliste andmete leht
1 496 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 12,630 € |
5+ | 11,370 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
12,63 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMP-MW37
Tellimiskood4177394
TootevalikLight LED
Tehniliste andmete leht
Length110mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product RangeLight LED
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
A robust foldable lamp with five light settings, a magnetic base & ergonomic design. This compact LED lamp is ideal for automotive and repair work, camping, hiking, and as an emergency torch. Serves as both a powerful strip light and a directional torch.
- Portable & lightweight with textured handle and hook. Impact and water-resistant design for outdoor use. Measuring only 110mm × 40mm × 25mm and 64g.
- Fitted with strong magnetic base that makes this light perfect for working hands-free, easily attach this to vehicles and other metal surfaces.
- Features four lighting modes which can be easily cycled via the power button; soft & bright white light, flashlight, red light & flashing red light
- Easily rechargeable with included micro USB cable and built-in 3.7v 1200mAh battery
Rakendused
LED Lighting, Instrumentation, Hobby & Education, Public
Tehnilised andmed
Length
110mm
Light Source
LED
Supply Voltage
3.7V
Product Range
Light LED
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.06