Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaTE CONNECTIVITY
Tootja toote nr2134611-1
Tellimiskood2076168
TootevalikMicro Poke In Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaTE CONNECTIVITY
Tootja toote nr2134611-1
Tellimiskood2076168
TootevalikMicro Poke In Series
Tehniliste andmete leht
Product RangeMicro Poke In Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSolder
No. of Rows-
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The 2134611-1 is a 1-position 1-row 2-level preloaded horizontal right angle Wire-to-Board LED Poke-In Connector with 3µm tin-plated copper alloy contacts and natural LCP housing. This surface-mount receptacle is applicable for printed circuit board and 24 to 26AWG discrete wire/cable.
- Inline tail orientation
- Stamped and formed
- Tool-less wire termination
- Solder Pads PCB mount retention type
Rakendused
LED Lighting
Tehnilised andmed
Product Range
Micro Poke In Series
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000307