Täpseid vasteid ei leitud.
Kuvatakse sarnaste osanumbritega tooted
16 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid Control Modules. Meil on suur valik Control Modules, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Osram, Inventronics, Intelligent Led Solutions, Mean Well & TE Connectivity
Kuva
Ostja
Insener
Tootja
Output Current Per Channel
Input Voltage
Control Input Type
Power Rating
Output Channels
Operating Frequency
Control Port Type
Product Range
Wi-Fi Network Security Protocol
IP Rating
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 254,600 € 5+ 246,960 € | - | 240VAC | DALI | - | - | 50Hz | - | HALOTRONIC Series | - | IP20 | ||||||
Each | 1+ 249,770 € 5+ 237,920 € | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | 63Hz | RJ45 | DLC Series | - | - | ||||||
Each | 1+ 96,810 € 5+ 92,930 € 10+ 89,250 € 50+ 82,180 € | - | 240VAC | DALI DT8 | - | 1 Channel | 60Hz | - | - | - | IP20 | ||||||
Each | 1+ 25,570 € 5+ 23,580 € 10+ 22,070 € 50+ 21,630 € 100+ 21,190 € | - | 24V | - | - | - | - | - | - | - | - | ||||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 207,120 € | - | 24V | - | - | 2 Channel | - | - | - | - | - | |||||
INVENTRONICS Uus toode | Each | 1+ 141,830 € 5+ 122,680 € 10+ 120,230 € | - | 230V | DALI-2 | - | 1 Channel | - | - | - | - | IP20 | |||||
Each | 1+ 123,690 € 5+ 119,970 € 10+ 116,390 € | - | 230V | DALI DT8 | - | 1 Channel | 60Hz | - | - | - | IP20 | ||||||
Each | 1+ 57,000 € 5+ 50,920 € 10+ 47,350 € | - | 230V | Analogue | - | 1 Channel | - | - | - | - | IP20 | ||||||
Each | 1+ 410,120 € 5+ 401,920 € | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | 63Hz | RJ45 | DLC Series | - | - | ||||||
Each | 1+ 56,420 € 5+ 48,800 € 10+ 47,380 € 50+ 45,960 € | - | 230V | Analogue | - | 1 Channel | - | - | - | - | IP20 | ||||||
Each | 1+ 134,250 € 5+ 116,130 € 10+ 113,810 € | - | 230V | DALI-2 | - | - | 60Hz | - | - | - | IP20 | ||||||
Each | 1+ 466,620 € 5+ 448,440 € | - | 240VAC | DALI | - | - | 60Hz | - | - | - | IP20 | ||||||
Each | 1+ 143,280 € 5+ 134,670 € 10+ 125,260 € | - | 230V | DALI-2 | - | 1 Channel | - | - | - | - | IP20 | ||||||
Each | 125+ 18,000 € | - | 24V | DALI | - | - | - | - | ALR 11000 ZHAGA Series | D4i | IP66 | ||||||
Each | 1+ 127,510 € 5+ 122,400 € 10+ 117,560 € | - | 230V | DALI | - | 1 Channel | 60Hz | - | - | - | IP20 | ||||||
Each | 1+ 81,560 € | - | 230V | DALI DT8 | - | 1 Channel | 60Hz | - | - | - | IP20 | ||||||