Warm White White COB LEDs:
Leiti 209 toodetLeidke poest Farnell Eesti suur valik Warm White White COB LEDs. Meil on lai valik White COB LEDs, näiteks Warm White, Neutral White, Cool White & White White COB LEDs maailma tipptootjatelt, sealhulgas: Bridgelux, Cree Led & Lumileds
Kuva
Ostja
Insener
Tootja
COB Colour
1
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Pakendivõimalused | 1+ 8,620 € 5+ 7,850 € 10+ 7,080 € 50+ 6,770 € 100+ 6,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ 1,800 € 10+ 1,690 € 25+ 1,670 € 50+ 1,640 € 100+ 1,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ 3,750 € 5+ 3,710 € 10+ 3,660 € 50+ 3,620 € 100+ 3,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 17,200 € 5+ 15,050 € 10+ 12,470 € 50+ 11,180 € 100+ 10,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 10,200 € 5+ 8,920 € 10+ 7,390 € 50+ 6,630 € 100+ 6,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ 3,750 € 5+ 3,710 € 10+ 3,660 € 50+ 3,620 € 100+ 3,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 3,750 € 5+ 3,710 € 10+ 3,660 € 50+ 3,620 € 100+ 3,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 4,630 € 5+ 4,470 € 10+ 4,260 € 50+ 4,110 € 100+ 3,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 4,880 € 5+ 4,720 € 10+ 4,490 € 50+ 4,340 € 100+ 4,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 6,150 € 5+ 5,990 € 10+ 5,830 € 50+ 5,670 € 100+ 5,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ 0,997 € 10+ 0,992 € 25+ 0,987 € 50+ 0,981 € 100+ 0,976 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ 2,120 € 10+ 2,000 € 25+ 1,980 € 50+ 1,950 € 100+ 1,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 3,430 € 10+ 3,250 € 25+ 3,200 € 50+ 3,150 € 100+ 2,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 1,460 € 10+ 1,390 € 25+ 1,370 € 50+ 1,350 € 100+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ 2,600 € 10+ 2,460 € 25+ 2,430 € 50+ 2,400 € 100+ 2,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 1,890 € 10+ 1,800 € 25+ 1,770 € 50+ 1,740 € 100+ 1,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 5,920 € 5+ 5,770 € 10+ 5,620 € 50+ 5,460 € 100+ 5,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ 3,140 € 10+ 3,100 € 25+ 3,070 € 50+ 3,030 € 100+ 2,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ 10,280 € 5+ 10,160 € 10+ 10,030 € 50+ 9,910 € 100+ 9,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ 5,880 € 5+ 5,810 € 10+ 5,740 € 50+ 5,670 € 100+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 5,880 € 5+ 5,810 € 10+ 5,740 € 50+ 5,670 € 100+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ 3,550 € 10+ 3,370 € 25+ 3,320 € 50+ 3,270 € 100+ 3,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 80 | 38W | 1830lm | 450mA | 115° | 36.2V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 112.3lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1816 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,141 € 10+ 0,106 € 100+ 0,0847 € 500+ 0,0717 € 1000+ 0,0653 € | Min: 5 / Mitu: 5 | Warm White | 97 | 500mW | 51lm | 150mA | 116° | 3.1V | 2700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 110lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ 5,520 € 5+ 5,450 € 10+ 5,390 € 50+ 5,320 € 100+ 4,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
CREE LED | Each | 1+ 2,920 € 10+ 2,830 € 25+ 2,800 € 50+ 2,760 € 100+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Warm White | 82 | 15W | 780lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 |