2 Leitud tulemused otsingule "lcd"
Kuva
Ostja
Insener
Tootja
Processor Core Type
SOC Type
Core Number
Core Type
No. of Cores
Silicon Family Name
Processor Speed
RAM Memory
RAM Memory Size
CPU Speed
Kit Contents
Interfaces
Operating System
Compute Module Interface
Operating Temperature Range
Wi-Fi Connectivity
Bluetooth Connectivity
Fanless
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+387,080 € | ARM Cortex-A76 | Broadcom BCM2712 | BCM2712 | 64-bit ARM Cortex-A76 | 4 Cores | - | 2.4GHz | 4GB LPDDR4 | 4GB | 2.4GHz | Computer Unit BCM2712, 4x Buckles (Including 4xM4*8 Screws and 4xM4*16 Screws) | Ethernet, HDMI, RS485, RS232, USB | Raspberry Pi OS(Desktop) 32bit/64bit, Raspberry Pi OS(Lite) 32bit/64bit | Ethernet, HDMI, RS485, RS232, USB | -20°C to +60°C | 2.4GHz and 5GHz 802.11 ac | Bluetooth 5.0 BLE | Yes | ED-HMI3020 Series | ||||||
4746713 | ADVANTECH | Each | 1+1 686,000 € | Intel Alder Lake-N | - | N200 | - | - | N Series | 3.7GHz | - | 8GB | - | AIM-68H Tablet PC, AC/DC Type-C Adaptor | UART, USB | Windows 10 IoT LTSC | - | 0°C to +40°C | - | - | - | - | ||||