Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaADVANTECH
Tootja toote nrAIMB-218J-S0A1E
Tellimiskood4208375
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaADVANTECH
Tootja toote nrAIMB-218J-S0A1E
Tellimiskood4208375
Tehniliste andmete leht
Processor Core TypeIntel Celeron Quad Core
Silicon ManufacturerIntel
Core NumberJ6413
Silicon Family NameElkhart Lake
Core ArchitectureCeleron
Core Sub-Architecture-
Processor Speed1.8GHz
Silicon Core NumberJ6413
RAM Memory Size32GB
Kit ContentsJ6413, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, Bracket, Heatsink/ATX Cable
Operating SystemWindows Embedded, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Toote ülevaade
- Quad-core Intel Celeron J6413 CPU mother board
- Mini-ITX form factor
- 10W CPU TDP and 1.8GHz frequency
- AMI 128Mbit SPI BIOS and 4MB L3 cache
- DDR4 3200MHz technology and SODIMM up to 32GB max capacity
- 2 x 260 pin SO-DIMM socket and Intel Gen11 graphic engines controller
- 10/ 100/ 1000Mbps speed, RTL8111H controller and RJ45 x 2 connector
- 3 USB3.0, 5 USB2.0, 1, 8-bit GPIO and 6(5 x RS-232, 1 x RS-232/422/485) COM port
- 1 x SATAIII (max data transfer rate 6.0Gb/s) storage and ATX, AT power type
- Microsoft Windows OS, Yocto Linux and operational temperature range from 0 to 60°C
Sisukord
Mother board, SATA HDD cable, SATA power cable, 1-to-2 serial ports cable kit, 22cm, 1-to-4 serial port cable, 35cm for AIMB-218D, I/O port bracket, Start-up manual, fanless heatsink, ATX 2*10P to 1*3P-2.0 25cm cable.
Tehnilised andmed
Processor Core Type
Intel Celeron Quad Core
Core Number
J6413
Core Architecture
Celeron
Processor Speed
1.8GHz
RAM Memory Size
32GB
Operating System
Windows Embedded, Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Elkhart Lake
Core Sub-Architecture
-
Silicon Core Number
J6413
Kit Contents
J6413, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, Bracket, Heatsink/ATX Cable
Operating Temperature Range
0°C to +60°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.365
UN Riski Kood:3091