Prindi leht
ED-CM4IO-1408-C
Embedded Computer, BCM2711, ARM Cortex-A72, 4GB, 1.5GHz, Raspberry Pi Compute Module 4, -20 to 85°C
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaEDATEC
Tootja toote nrED-CM4IO-1408-C
Tellimiskood4627142
TootevalikCompute Module 4 IO Series
Tehniliste andmete leht
1 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 128,670 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
128,67 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaEDATEC
Tootja toote nrED-CM4IO-1408-C
Tellimiskood4627142
TootevalikCompute Module 4 IO Series
Tehniliste andmete leht
SOC TypeBroadcom BCM2711
Processor Core TypeARM Cortex-A72
Core Type64-bit ARM Cortex-A72 v8
Core NumberBCM2711
Silicon Family Name-
No. of Cores4 Cores
RAM Memory4GB LPDDR4
Processor Speed1.5GHz
RAM Memory Size4GB
CPU Speed1.5GHz
Kit ContentsCM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna
InterfacesEthernet, DSI, HDMI, PCIe, USB
Compute Module InterfaceEthernet, DSI, HDMI, PCIe, USB
Operating SystemRaspberry Pi OS
Operating Temperature Range-20°C to 85°C
Wi-Fi Connectivity2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
FanlessNo
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeCompute Module 4 IO Series
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
ED-CM4IO-1408-C is an ED-CM4IO series commercial industrial computer based on Compute Module 4 IO board and CM4 module. Targeted for industrial application, advertising display, intelligent manufacture and maker develop applications.
- Broadcom BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 4GB DDR and 8GB eMMC flash
- 1x Gigabit Ethernet
- 2.4G/5.8G dual band Wi-Fi, Bluetooth5.0
- 2x standard HDMI, 2x DSI, 2x CSI, 1x RTC, software on/off based on GPIO
- 1-lane PCIe 2.0, highest support 5Gbps and Raspberry Pi 40-Pin GPIO HAT extended
- DC power supply output: 5V at 1A, 12V at 1A and 7.5V-28V power input
- Red(power indicator), green(system state indicator) LED indicator
- Compatible with official Raspberry Pi OS
- Full metal shell case and dimension (L x W x H) is 180mm x 120mm x 36mm
Sisukord
1x CM4 IO computer host, 1x 2.4GHz/5GHz Wi-Fi/BT antenna.
Tehnilised andmed
SOC Type
Broadcom BCM2711
Core Type
64-bit ARM Cortex-A72 v8
Silicon Family Name
-
RAM Memory
4GB LPDDR4
RAM Memory Size
4GB
Kit Contents
CM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna
Compute Module Interface
Ethernet, DSI, HDMI, PCIe, USB
Operating Temperature Range
-20°C to 85°C
Fanless
No
Product Range
Compute Module 4 IO Series
Processor Core Type
ARM Cortex-A72
Core Number
BCM2711
No. of Cores
4 Cores
Processor Speed
1.5GHz
CPU Speed
1.5GHz
Interfaces
Ethernet, DSI, HDMI, PCIe, USB
Operating System
Raspberry Pi OS
Wi-Fi Connectivity
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.2