124 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 9,210 € |
5+ | 7,830 € |
10+ | 7,460 € |
Tooteteave
Toote ülevaade
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
Rakendused
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Märkused
Parts shall be free of all sharp edges, corners and burrs.
Tehnilised andmed
Brass
-
4.37mm
Multicomp Pro Brass Inserts
M3
3.43mm
-
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat