KM-ta

Square Cabinet Cooling:

Leiti 20 toodet
Leidke poest Farnell Eesti suur valik Square Cabinet Cooling. Meil on lai valik Cabinet Cooling, näiteks Square Cabinet Cooling maailma tipptootjatelt, sealhulgas: Multicomp Pro
Kuva
Ostja
Insener
Tootja
Product Range
Supply Voltage VDC
Fan Frame Type
Enclosure Material
Fan Frame Size
External Height - Metric
External Width - Metric
External Height - Imperial
Noise Rating
Power Rating
External Width - Imperial
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4163449

RoHS

Each
1+
183,400 €
5+
176,060 €
10+
172,610 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
37W
10"
Terminal Block
520mA
IP54, IP55, IP56
4.417m³/min
4163435

RoHS

Each
1+
40,550 €
5+
38,920 €
10+
38,170 €
20+
37,430 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
18W
4.59"
Terminal Block
140mA
IP54, IP55, IP56
0.583m³/min
4163455

RoHS

Each
1+
284,460 €
5+
273,080 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
140W
12.72"
Terminal Block
620mA
IP54, IP55, IP56
22.5m³/min
4163452

RoHS

Each
1+
225,220 €
5+
216,210 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
140W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
22.5m³/min
4163447

RoHS

Each
1+
138,740 €
5+
133,190 €
10+
130,570 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
37W
10"
Terminal Block
250mA
IP54, IP55, IP56
4.417m³/min
4163443

RoHS

Each
1+
61,270 €
5+
58,810 €
10+
57,660 €
20+
56,550 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
24V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
7.7W
8.03"
Terminal Block
350mA
IP54, IP55, IP56
1.75m³/min
4163445

RoHS

Each
1+
102,250 €
5+
98,160 €
10+
96,230 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
41W
10"
Terminal Block
260mA
IP54, IP55, IP56
4m³/min
4163454

RoHS

Each
1+
218,920 €
5+
210,150 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
62dBA
75W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
11.667m³/min
4163446

RoHS

Each
1+
122,880 €
5+
117,970 €
10+
115,650 €
20+
113,430 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
24V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
14W
10"
Terminal Block
580mA
IP54, IP55, IP56
3.667m³/min
4163441

RoHS

Each
1+
55,770 €
5+
53,530 €
10+
52,480 €
20+
51,480 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
19W
8.03"
Terminal Block
120mA
IP54, IP55, IP56
2.1m³/min
4163451

RoHS

Each
1+
258,160 €
5+
247,840 €
10+
242,980 €
20+
238,300 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
140W
12.72"
Terminal Block
620mA
IP54, IP55, IP56
22.5m³/min
4163434

RoHS

Each
1+
46,480 €
5+
44,620 €
10+
43,740 €
20+
42,900 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
18W
4.59"
Terminal Block
80mA
IP54, IP55, IP56
0.583m³/min
4163444

RoHS

Each
1+
117,210 €
5+
112,520 €
10+
110,310 €
20+
108,190 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
41W
10"
Terminal Block
480mA
IP54, IP55, IP56
4m³/min
4163453

RoHS

Each
1+
250,940 €
5+
240,900 €
10+
236,180 €
20+
231,640 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
62dBA
75W
12.72"
Terminal Block
620mA
IP54, IP55, IP56
11.667m³/min
4163442

RoHS

Each
1+
55,770 €
5+
53,530 €
10+
52,480 €
20+
51,480 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
19W
8.03"
Terminal Block
240mA
IP54, IP55, IP56
2.1m³/min
4163456

RoHS

Each
1+
328,890 €
5+
315,730 €
10+
309,540 €
20+
303,590 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
136W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
22.5m³/min
4163439

RoHS

Each
1+
47,500 €
5+
45,600 €
10+
44,710 €
20+
43,850 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
115V
Square
Thermoplastic
148mm
148mm
148mm
5.83"
40dBA
19W
5.83"
Terminal Block
240mA
IP54, IP55, IP56
1.417m³/min
4163437

RoHS

Each
1+
64,550 €
5+
61,970 €
10+
60,760 €
20+
59,590 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
24V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
4.3W
4.59"
Terminal Block
180mA
IP54, IP55, IP56
0.583m³/min
4163440

RoHS

Each
1+
59,380 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
24V
Square
Thermoplastic
148mm
148mm
148mm
5.83"
40dBA
7.7W
5.83"
Terminal Block
350mA
IP54, IP55, IP56
1.417m³/min
4163438

RoHS

Each
1+
47,500 €
5+
45,600 €
10+
44,710 €
20+
43,850 €
Min: 1 / Mitu: 1
MP Cabinet Coolers Series
230V
Square
Thermoplastic
148mm
148mm
148mm
5.83"
40dBA
19W
5.83"
Terminal Block
120mA
IP54, IP55, IP56
1.417m³/min
1–20 20-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

HAMMOND MANUFACTURING
CAMDENBOSS
SCHNEIDER ELECTRIC
MULTICOMP PRO
BUD INDUSTRIES
ABB
FIBOX
NVENT SCHROFF
Trade Account