Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 19 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 197,480 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
197,48 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaDFROBOT
Tootja toote nrDFR0445
Tellimiskood3517921
Tehniliste andmete leht
Accessory Type360 Degree Laser Range Scanner Development Kit
For Use WithRPLDIAR-A2M8 Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
RPLIDAR A2M8 360 degree laser scanner development kit adopts the low cost laser triangulation measurement system developed by SLAMTEC which makes the RPLIDAR A2 has excellent performance in all kinds of indoor environment and outdoor environment without direct sunlight exposure. Meanwhile, before leaving the factory, every RPLIDAR A2 has passed the strict testing to ensure the laser output power meet the standards of FDA Class I. Typical applications include obstacle avoidance, autonomous mapping, route planning and navigation.
- 0.15 to 12m distance range, 0 to 360 degree angular range
- Distance resolution is <lt/>0.5mm(0.15mm to 1.5 meters)
- <lt/>1% of the distance (all distance range)
- Angular resolution of 0.9degree, sample duration of 0.25millisecond
- Sample frequency is ≥ 4000Hz, scan rate is 10Hz, weight is 190g
- Low noise, brushless motor, new non contact drive
- 18m range radius
- OPTMAG original design
- 5 years ultra long life
Tehnilised andmed
Accessory Type
360 Degree Laser Range Scanner Development Kit
Product Range
-
For Use With
RPLDIAR-A2M8 Module
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.432