Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaINTEL
Tootja toote nrBKCM8PCB4R
Tellimiskood3587694
Tehniliste andmete leht
Silicon ManufacturerIntel
Core ArchitecturePentium Gold 5405U
Core Sub-Architecture-
Silicon Core NumberCM8PCB4R
Silicon Family NameNUC 8 Essential
For Use WithIntel NUC 8 Single Board Computers
Kit ContentsNUC 8 Essential Compute Element CM8PCB4R
Product Range-
SVHCTo Be Advised
Toote ülevaade
Intel® NUC 8 essential compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel Pentium Gold 5405U processor
- 4GB total memory at 1866MHz
- 64GB soldered down eMMC 5.1 HS400
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Tehnilised andmed
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC 8 Essential
Kit Contents
NUC 8 Essential Compute Element CM8PCB4R
SVHC
To Be Advised
Core Architecture
Pentium Gold 5405U
Silicon Core Number
CM8PCB4R
For Use With
Intel NUC 8 Single Board Computers
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.1642