Vajate rohkem?
Kogus | |
---|---|
1+ | 250,180 € |
Tooteteave
Toote ülevaade
SK-KV260-G is a Kria KV260 vision AI starter kit with encryption enabled. This is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, and thermal solution. The SOM is very compact and only includes key components such as a Zynq® UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. This kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with Xilinx K26 SOMs. While the SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.
- Multi-camera support: up to 8 interfaces
- 3 MIPI sensor interfaces, USB cameras
- Built-in ISP component (OnSemi) and HDMI 1.4, DisplayPort™ 1.2a outputs
- Flexible connectivity: 1Gb Ethernet, USB 3.0 / 2.0
- Expandable: extend to any sensor or interface, access Pmod ecosystem
- 1Gb flexible connectivity, 4GB (4 x 512Mb x 16 bit) [non-ECC] DDR memory
- 512Mb QSPI primary boot memory, 256K system logic cells, 144 block RAM blocks
- Thermal cooling solution: active (fan + heatsink)
- Form factor: SOM + carrier card + thermal solution
- Starter kit dimension is 119mm x 140mm x 36mm
Sisukord
AMD Kria™ KV260 Vision Al starter kit board, Getting started document, Developer stickers.
Märkused
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Tehnilised andmed
AMD
Kria
Cortex-A53, Cortex-R5F
Vision AI Starter Board Kria K26, Getting Started Document, Developer Stickers
No SVHC (21-Jan-2025)
32 / 64bit
ARM
K26
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat