Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaARDUINO
Tootja toote nrABX00083
Tellimiskood4208546
Teise nimegaGTIN UPC EAN: 7630049203969
Teie osa number
Tehniliste andmete leht
142 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 14,890 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
14,89 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaARDUINO
Tootja toote nrABX00083
Tellimiskood4208546
Teise nimegaGTIN UPC EAN: 7630049203969
Tehniliste andmete leht
Silicon ManufacturerU-Blox
No. of Bits32bit
Silicon Family NameNORA-W10
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberNORA-W106-10B
Kit ContentsNano Form Factor Board ESP32-S3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.
- Nano form factor, board's compact size makes it perfect for embedding in standalone projects
- Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
- Arduino and MicroPython support
- Arduino IoT Cloud compatible
- HID support: emulate human interface devices, such as keyboards or mice, over USB
- USB-C® connector
- Wi-Fi® and Bluetooth® connectivity
- UART, I2C and SPI communication
- 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
- Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory
Tehnilised andmed
Silicon Manufacturer
U-Blox
Silicon Family Name
NORA-W10
Core Sub-Architecture
LX7
Kit Contents
Nano Form Factor Board ESP32-S3
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
NORA-W106-10B
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.018144