Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
1 125 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 23,420 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
23,42 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaARDUINO
Tootja toote nrABX00053
Tellimiskood3769780
Tehniliste andmete leht
SOC TypeRenesas AT25SF128A-MHB-T
Silicon ManufacturerArduino
No. of Bits32bit
Core Type32-bit ARM Cortex-M0+
No. of Cores2Cores
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
CPU Speed133MHz
Silicon Core NumberRP2040
RAM Memory Size16Mbit
USB Portsmicro USB 1.1 x 1
Kit ContentsConnect Board RP2040
General Purpose I/O20Pins
Wi-Fi Connectivity2.4GHz 802.11 b/g/n
Bluetooth ConnectivityBluetooth 4.2 BLE
Product Range-
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
ABX00053 is an Arduino Nano RP2040 connect module with headers. It is based on the Raspberry Pi RP2040 chip and is the first module to combine this chip along with additional sensors and connectivity on a single PCB.
- USB, SPI, I2C, UART, PWM interfaces
- U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Tehnilised andmed
SOC Type
Renesas AT25SF128A-MHB-T
No. of Bits
32bit
No. of Cores
2Cores
Core Architecture
ARM
CPU Speed
133MHz
RAM Memory Size
16Mbit
Kit Contents
Connect Board RP2040
Wi-Fi Connectivity
2.4GHz 802.11 b/g/n
Product Range
-
Silicon Manufacturer
Arduino
Core Type
32-bit ARM Cortex-M0+
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Silicon Core Number
RP2040
USB Ports
micro USB 1.1 x 1
General Purpose I/O
20Pins
Bluetooth Connectivity
Bluetooth 4.2 BLE
SVHC
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Tariifi nr:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat