Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 34,040 € |
Tooteteave
Toote ülevaade
EV1924-R-00A is an evaluation board for the MP1924, a high frequency half-bridge gate driver. Its high-side and low-side driver channels are independently controlled and matched with a time delay of less than 5ns. The demo board is configured as a buck converter. INH and INL are independent signals of each other. Complementary PWMs with proper dead time should be implemented for INH and INL. MP1924 is available in a QFN-10 (4mmx4mm) and SOIC8 package. Applications includes motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.
- 118V bootstrap voltage range
- On-chip bootstrap diode
- Quiescent current of less than 150µA
- Typical propagation delay of 20ns
- Gate driver matching of less than 5ns
- UVLO for both high-side and low-side gate drivers
- TTL compatible input
- Driver power supply voltage (VDD) from 9V to 16V
- Input power supply voltage (VIN) range from 0-100V
Märkused
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Tehnilised andmed
Monolithic Power Systems
Power Management
Evaluation Board MP1924HR
No SVHC (19-Jan-2021)
MP1924HR
Half-Bridge Gate Driver
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat