Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 166,940 € |
Tooteteave
Toote ülevaade
ZSSC3281KIT is a modular ZSSC3281 SSC evaluation kit including three interconnecting boards, five ZSSC3281 VFPQFN samples and cable. The ZSSC3281KIT Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSSC3281 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSSC3281 IC socketed on the ZSSC3281 SSC Evaluation Board via the SSC Communication Board through a USB connection. The ZSSC3281 is a dual path sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3281 is suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors (for example, Pt100 and external temperature sensor diodes) powered by an on-chip current source.
Sisukord
ZSSC3281 evaluation board – ZSSC328XEVB, SSC communication board - SSCCOMMBOARDV4P1C, SRB sensor replacement board - SSCSRBV3, ZSSC3281 40-PQFN – 5 pcs, USB cable.
Tehnilised andmed
Renesas
Signal Conditioning
Eval Board ZSSC3281, SSC Communication Board, SRB Sensor Replacement Board, ZSSC3281, USB Cable
No SVHC (25-Jun-2025)
ZSSC3281
Resistive Sensor Signal Conditioner
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat