Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 100,350 € |
Tooteteave
Toote ülevaade
The DVK-BT740-SC is a Development Kit for BT740 series enhanced class 1 Bluetooth v2.1 module. The BT740 series is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading cambridge silicon radio (CSR) BC04 chipset, BT740 modules provide exceptionally low power consumption with outstanding class 1 range via 18dBm of transmit power. The modules support the latest Bluetooth Version 2.1 specification, including Secure Simple Pairing, which improves security and enhances the ease of use for end customers. A broad range of Bluetooth profiles such as serial port profile (SPP) and other vital features make BT740 modules superior to other Bluetooth modules.
Rakendused
Test & Measurement, Industrial
Tehnilised andmed
Laird Technologies
Bluetooth
-
BT740-SC
Development Board BT740-SC
No SVHC (19-Jan-2021)
Tehnilised dokumendid (4)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Toote vastavussertifikaat