Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 806,79 € |
Tooteteave
Toote ülevaade
ADL5960-EVALZ is an evaluation board allows the evaluation of the ADL5960 network analyser front-end IC. The ADL5960 with integrated bridge simultaneously measures forward and reverse (aka incident and reflected) signal, coupled thru the bridge. The integrated mixers down convert the incident and reflected RF signals to IF, measured at the IF output ports. SPI bus over a 14-conductor ribbon cable allows for programmable configuration, IF gain, and IF low-pass bandwidth.
- Full featured evaluation board for the ADL5960
- Integrated bidirectional bridge measures forward and reverse coupled signal
- Requires a 5V power supply with a recommended minimum current rating of 500mA
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
Vector Network Analyzer
Evaluation Board ADL5960ACRZ
No SVHC (25-Jun-2025)
ADL5960ACRZ
RF / IF
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat