Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 80,440 € |
Tooteteave
Toote ülevaade
CLEV6630ARD is a NFC frontend CLRC663 plus Arduino® interface board. This development board can be easily connected with Arduino boards, enabling NFC frontend CLRC663 plus development with any processor board compatible with Arduino pin-headers including most LPCXpresso, Kinetis® and i.MX boards. This CLRC663 plus development board works perfectly with FRDM-K82F, the freedom development platform for Kinetis K82, K81 and K80 MCUs, allowing rapid prototype development. It is fully supported by the NFC reader library. Target applications include industrial, smart city, smart home.
- CLRC66303HN : CLRC663 plus family, high-performance NFC frontends
- Integrated NFC functionality to interact with NFC NTAG® 21x and ICODE® SLIX tags
- Low-power mode using the NFC low power card detection features
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Development Board
CLRC663 plus
NFC Frontend
-
NXP
NFC Frontend
Development Board CLRC663 plus
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat