Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 54 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 61,540 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
61,54 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaTEXAS INSTRUMENTS
Tootja toote nrCC3200-LAUNCHXL
Tellimiskood3009838
TootevalikLaunchpad
Kit Application TypeWireless Development
Silicon ManufacturerTexas Instruments
Silicon Core Number-
Application Sub TypeWiFi
Kit ContentsCC3200 Launchpad and USB Cable
Product RangeLaunchpad
SVHCNo SVHC (27-Jun-2018)
Toote ülevaade
CC3200 device is a wireless MCU that integrates a high-performance ARM Cortex-M4 MCU and peripherals allowing customers to develop an entire application with a single IC. CC3200 includes an M4 Core running at 80MHz with flash memory options up to 1MB and RAM options up to 256KB providing flexibility to match your end application.
- On-chip ARM Cortex M4 80MHz processor allows custom APIs to be done on-chip
- 802.11 b/g/n Station with fully integrated auto-calibrated radio, baseband, and MAC
- Advanced Wi-Fi connection manager with no host processor involvement
- 2xUART, 2xSPI, camera, audio, I2C, 4-ch 12-bit ADC, 4 timers, 16-bit PWM, 27 GPIOs
- Wi-Fi network processor with on-chip WLAN and TCP/IP stacks
- Embedded Crypto engine with 256-bit encryption, secure boot, WPA personal and enterprise security
- Integrated DC-to-DC with a wide-range single supply
Rakendused
Wireless, Communications & Networking, Building Automation, Security, Metering
Tehnilised andmed
Kit Application Type
Wireless Development
Silicon Core Number
-
Kit Contents
CC3200 Launchpad and USB Cable
SVHC
No SVHC (27-Jun-2018)
Silicon Manufacturer
Texas Instruments
Application Sub Type
WiFi
Product Range
Launchpad
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.12