Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaLANTRONIX
Tootja toote nrWB2100EG2-01
Tellimiskood1650342
Kit Application TypeWireless Connectivity
Silicon ManufacturerLantronix
Silicon Core Number-
Application Sub TypeWireless Network
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
WB2100EG2-01 is a WiBox dual port device server which enable to connect equipment to 802.11b/g wireless networks via serial or Ethernet easily. By merging wireless communications and Lantronix device server technology, WiBox SIMplifies connectivity to devices in applications where mobility is required or cabling is impractical.
- WBX2100E 802.11b/g with 10/100 Ethernet, 100-240Vac, 50/60Hz International power adapter
- Enables access to remote devices while minimizing costly cabling
- Provides network mobility for untethered communication
- Industry standard 802.11b/g wireless interface
- Transparent communications - no need to develop special software
- Two DB9 DTE serial ports supporting RS-232, RS-422 or RS-485 communication
- Bulletproof wireless security with IEEE 802.11i-PSK,WPA-PSK, TKIP
- 256bit AES – end-to-end encryption
- Ethernet or wireless communication
- Features TruPort Com port control technology
Rakendused
Communications & Networking, Security, Wireless, System Monitoring, Power Management, RF Communications
Sisukord
Wireless device server, Windows 98/ME/NT/2000/XP-based configuration software, Com Port Redirector software, related utilities, Quick Start Guide.
Tehnilised andmed
Kit Application Type
Wireless Connectivity
Silicon Core Number
-
Kit Contents
Board Only
SVHC
No SVHC (17-Dec-2014)
Silicon Manufacturer
Lantronix
Application Sub Type
Wireless Network
Product Range
-
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Switzerland
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Switzerland
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85235290
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.536146