Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 49,410 € |
Tooteteave
Toote ülevaade
Dual radio BLE and Sub-1GHz development kit for Sigfox™ and LPWAN protocols with BlueNRG-1 and S2-LP. This is a cost-effective tool to help you design solutions based on Sigfox™, Bluetooth® low energy and sub-1GHz technologies. The kit features a fully programmable module WS2118 (by Jorjin) which embeds the BlueNRG-1 system-on-chip for Bluetooth® low energy functionality and the S2-LP transceiver for sub-1GHz functionality such as LPWAN protocols. This evaluation board uses the Arduino interface to help development, as it is compatible with ST Arduino shield boards featuring MEMS motion sensors, environmental sensors and Time-of-Flight (ToF) ranging sensors.
- 2 to 3.6V low power and wide supply voltage range
- U.FL RF interface connectors
- USB interface
- Arduino™ Uno V3 connectors
- JTAG debug connectors
- 2.4GHz and sub-1GHz antennas
- USB cable
Tehnilised andmed
STMicroelectronics
Wireless Communication
Dev Kit BlueNRG-1/S2-LPQTR
No SVHC (21-Jan-2025)
BlueNRG-1, S2-LPQTR
Bluetooth Low Energy, SoC
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat