26 Leitud tulemused otsingule "interface"
Leidke Farnell Eesti suur valik Programmers, Erasers & Accessories, sealhulgas Programmers & Erasers, Programmer & Eraser Accessories. Meil on lai valik Programmers, Erasers & Accessories tooteid maailma tipptootjatelt, sealhulgas: Infineon, NXP, Endress+hauser, Microchip & Segger.
Kuva
Ostja
Insener
Tootja
Supported Families
Kit Contents
Features
Pakendid
Kategooriad
Programmers, Erasers & Accessories
(26)
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 292,060 € | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | ||||||
Each | 1+ 21,290 € | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | ||||||
Each | 1+ 987,090 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | ||||||
Each | 1+ 213,810 € | - | CYBT-343026-PROG EZ-BTTM Module Programming Kit, USB Cable | HCI Interface Through UART, PCM/I2S Audio Interface, Two-Wire Global Coexistence Interface | ||||||
Each | 1+ 184,760 € | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | ||||||
Each | 1+ 571,590 € | PSoC | CYBLE-012011-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on all GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ 190,530 € | PSoC | CYBLE-022001-PROG EZ-BLE Module Programming Kit | Two Serial Communication Blocks Supporting I2C, SPI, UART, I2S Interface | ||||||
Each | 1+ 201,350 € | PSoC | CYBLE-212006-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ 235,450 € | PSoC | CYBLE-202013-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ 97,680 € | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | ||||||
Each | 1+ 93,450 € | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | ||||||
4705908 RoHS | Each | 1+ 21,410 € | - | - | Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB | |||||
Each | 1+ 126,670 € 5+ 124,140 € 10+ 121,600 € 25+ 119,070 € 50+ 116,540 € | - | - | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
Each | 1+ 252,890 € | 2D, 1-Wire EEPROM | DS9488-GP8 Programmer Board, USB A to USB Micro-B Cable | Programs Up to 8 Devices in a Single Session, Multiple Devices Supported by One Programmer | ||||||
Each | 1+ 224,080 € | - | Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable | 5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn | ||||||
3107069 RoHS | Each | 1+ 255,940 € | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | |||||
2099963 | Each | 1+ 864,440 € | Cortex-M, Cortex-R4, ARM7, ARM9 | Flash Programmer, US Power Supply | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | |||||
LATTICE SEMICONDUCTOR | Each | 1+ 198,080 € 5+ 145,870 € 10+ 143,030 € 20+ 142,650 € 40+ 140,820 € Veel hinnateavet ... | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | |||||
8049769 | Each | 1+ 104,800 € | - | - | Provide Socket Support for DFN & DIP8 Packages, Interface to PICkit1, PICkit2, ICD2 & PICSTART Plus | |||||
Each | 1+ 198,000 € | - | - | Supports Desktop, Notebook and Laptop PCs, Works with NXP Software Development Environments | ||||||
Each | 1+ 23,200 € | - | - | Communication | ||||||
2098529 | Each | 1+ 697,140 € | ST7 | Programmer Flasher ST7, IDC Target Interface Cable, Power Supply & RS232 Cable (1:1) | Flash Programmer for ST7 Series MCU, Serial in Target Programming using ICC Protocol | |||||
Each | 5+ 696,370 € | AS20 | Encoder Programming Kit | Patented Energy Harvesting Technology, SSI/RS-485/BiSS-C w/Integrated Differential Line Transceivers | ||||||
Each | 1+ 160,000 € 5+ 156,800 € 10+ 153,600 € 25+ 150,400 € 50+ 147,200 € | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
Each | 1+ 126,670 € 5+ 124,140 € 10+ 121,600 € 25+ 119,070 € 50+ 116,540 € | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||