Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 29,430 € |
Tooteteave
Toote ülevaade
The STEVAL-ISA108V1 is a demo board based on the ST1S41 switching regulator. The ST1S41 is an internally compensated 850KHz fixed frequency PWM synchronous step down regulator. This regulator operates from 4.0V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN. The ST1S41 integrates 95mohm high side switch and 69mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count.
- 4A output current
- 850KHz switching frequency
- Internal soft start
- All ceramic capacitors
- Enable function
- Cycle by cycle current limiting
- Current foldback short circuit protection
Rakendused
Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio
Tehnilised andmed
STMicroelectronics
Power Management - Voltage Regulator
Eval Board ST1S41
No SVHC (25-Jun-2025)
ST1S41
Step Down Switching Regulator
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat