Tooteteave
Toote ülevaade
SECO−LVDCDC3064−SIC−GEVB is an isolated supply for SiC drivers, providing the necessary stable voltage rails −5V / 20V for an efficient switching − as well as an additional 5V rail − over a wide input voltage range (6VDCto 18VDC). The converter is implemented as a primary side regulated flyback, with the feedback loop signal (1.25V) realized via an auxiliary winding regulated at 5V and a voltage divider. The design leverages the several merits of the NCV3064 regulator, enabling a low component count, compact and robust design. Among the features of this converter stand out – e.g. an internal temperature compensated reference, a controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The board is realized with Automotive qualified parts and is pin compatible with commercial SiC DC/DC supplies, provisioning a ready to use plug−in solutions for power applications.
- NCV3064 (automotive) / NCP3064 (industrial)
- Switching frequency 150KHz
- Input voltage 6-18 VDC
- Output voltage -5V / 5V / 20V
- Operation mode DCM and CCM
- Output current 50mA (for each branch)
- Efficiency at full load 67%
- Size 26.24 x 16.38 x 16.06mm
Tehnilised andmed
On Semiconductor
Power Management
Eval Board NCV3064, NCP3064
-
NCV3064, NCP3064
Isolated SIC Gate Driver
-
No SVHC (15-Jan-2018)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Slovenia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat