Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
2 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
Kogus | |
---|---|
1+ | 224,130 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
224,13 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMICROCHIP
Tootja toote nrEV71S00A
Tellimiskood3958406
Tehniliste andmete leht
Silicon ManufacturerMicrochip
Silicon Core NumberMIC21LV32
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board MIC21LV32
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
EV71S00A is a MIC21LV32 evaluation board. MIC21LV32 is a constant on-time, dual phase synchronous buck controller, featuring a unique adaptive on-time control architecture with a stackable feature of up to eight phases. The MIC21LV32 operates over an input supply range from 4.5V to 36V and can be used to supply up to 50A of output current/phase. The output voltage is adjustable down to 0.6V with an ensured accuracy of ±1%. The device operates with a programmable switching frequency from 100KHz to 1MHz per phase.
- Operates in CCM, stackable for multiphase operation up to eight phases
- Ripple injection from third node which allows greater than 50% duty cycles
- HyperLight Load® and phase shedding
- Automatic phase shedding with user-settable thresholds or externally controlled phase shedding
- Accurate current balancing between phases
- Accurate phasing between phases which are always 180° out of phase
- High-voltage internal 5V LDO for single-supply operation, secondary LDO to improve system efficiency
- Supports start-up to pre-bias output, remote sense amplifier for tight output regulation
- Supports adaptive voltage positioning or droop, precision enable function for low standby current
- External programmable soft start to reduce inrush current
Sisukord
MIC21LV32 evaluation board PCB, Important information sheet.
Tehnilised andmed
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC21LV32
Automotive Qualification Standard
-
Silicon Core Number
MIC21LV32
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.453592