Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 473,530 € | 
Tooteteave
Toote ülevaade
800W evaluation board is intended to be a cost optimized form, fit and function testplatform for server applications to show operation of the 600V CoolMOS™ P7 SJ MOSFET, CoolSiC™ Schottky diode 650V G5, OptiMOS™ 40V low voltage power MOSFET, 1EDI and 2EDN EiceDRIVER™, quasi-resonant fly back controller with integrated MOSFET CoolSET™ and XMC1400/4200 microcontrollers. The evaluation board is designed around the Infineon 600V CoolMOS™ P7 4pin device and OptiMOS™ 40V technology with integrated schottky-like diode to show switching performance and power density design by using digital control. Target application is server SMPS.
- Low cost 4 layer
- 90 to 265VAC input voltage
- Greater than 95% efficiency at 230VAC
- High efficiency at 100% load
- Exceeding platinum efficiency standard
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Infineon
Power Management
Eval Board IPW60R099P7/IPP60R280P7
No SVHC (21-Jan-2025)
IPW60R099P7, IPP60R280P7
SMPS
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 6 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Slovenia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat