Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 443,500 € |
Tooteteave
Toote ülevaade
EVAL_3K3W_TP_PFC_CC evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) in continuous conduction mode (CCM) implemented with 600 V CoolMOS™ CFD7. The EVAL_3K3W_TP_PFC_CC is enabled by Infineon’s CoolMOS™ superjunction power MOSFETs as well as isolated drivers and XMC™ microcontroller. This bridgeless totem-pole PFC board is intended for applications that require high efficiency (≈99 %) and high power density (92 W/in³) such as high-end servers and telecom. The totem-pole implemented in EVAL_3K3W_TP_PFC_CC board operates in continuous conduction mode (CCM) at 65 kHz with CoolMOS™ superjunction MOSFETS and digital control on Infineon XMC™ 1000 series microcontroller.
- High efficiency bridgeless totem pole PFC
- High power density with SMD devices
- Enabled by 600V CoolMOS™ CFD7
- Hard commutation with CoolMOS™ CFD7 at fsw
- Digitally controlled with XMC1402
Tehnilised andmed
Infineon
Power Management
Evaluation Board IPT60R090CFD7, IDDD08G65C6, BSZ440N10NS3, 2EDF7275F, 1EDN8511B, IPT60R022S7
No SVHC (21-Jan-2025)
IPT60R090CFD7, IDDD08G65C6, BSZ440N10NS3, 2EDF7275F, 1EDN8511B, IPT60R022S7
CoolMOS CCM totem pole PFC
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat