Lighting & LED Development Kits :
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+149,970 € | Boost, Buck, Buck-Boost, SEPIC | 3Outputs | 1A | 50V | 2.5V | 40V | LT3797EUKG#PBF | PWM | Demonstration Board LT3797EUKG | ||||||
4410901 RoHS | Each | 1+106,680 € | Linear | 1Outputs | 32.5mA | 16V | 8V | 40V | TLE4241GM | PWM | Arduino and Evaluation Board Shield TLE4241GM | |||||
Each | 1+132,980 € | Linear | 3Outputs | 60mA | 40V | 5.5V | 40V | TLD2314EL | PWM | Demo Board TLD2314EL | ||||||
Each | 1+132,980 € | Linear | 3Outputs | 60mA | 40V | 5.5V | 40V | TLD2311EL | PWM | Demo Board TLD2311EL | ||||||
Each | 1+132,980 € | Linear | 3Outputs | 60mA | 40V | 5.5V | 40V | TLD1313EL | PWM | Demo Board TLD1313EL | ||||||
Each | 1+132,980 € | Linear | 1Outputs | 180mA | 40V | 5.5V | 40V | TLD1124EL | PWM | Demo Board TLD1124EL | ||||||
Each | 1+132,980 € | Linear | 1Outputs | 180mA | 40V | 5.5V | 40V | TLD1125EL | PWM | Demo Board TLD1125EL | ||||||
ONSEMI | Each | 1+159,640 € | Buck | 1Outputs | 1A | - | 6.3V | 40V | NCL30160DR2G | PWM | Eval Board NCL30160DR2G | |||||
2535981 RoHS | Each | 1+82,110 € | Boost, SEPIC | 4Outputs | 100mA | 45V | 4.5V | 40V | TPS61194 | PWM | Eval Board TPS61194 | |||||
Each | 1+79,570 € | Linear | 3Outputs | 100mA | 39.1V | 5V | 40V | MAX16839 | PWM | Evaluation Board MAX16839 | ||||||
Each | 1+41,340 € | Linear | 1Outputs | 350mA | 38.6V | 6.5V | 40V | MAX16836 | PWM | Evaluation Board MAX16836 | ||||||
Each | 1+67,180 € | Boost | 1Outputs | 150mA | - | 6.5V | 40V | MAX16813 | PWM | Eval Board MAX16813 | ||||||
Each | 1+134,990 € | Linear | 3Outputs | 60mA | 40V | 5.5V | 40V | - | PWM | Demo Board TLD1314EL | ||||||
Each | 1+33,770 € | Boost | 2Outputs | 350mA | 38.6V | 6.5V | 40V | MAX16803 | PWM | Evaluation Board MAX16803 | ||||||
Each | 1+33,760 € | Linear | 1Outputs | 200mA | 38.6V | 6.5V | 40V | MAX16828 | PWM | Evaluation Board MAX16828 | ||||||
1962070 | Each | 1+13,860 € | - | 1Outputs | 1A | 12V | 8.5V | 40V | - | - | 1 ZLED-PCB8 and 5 ZLED7330 Ics | |||||