Tooteteave
Toote ülevaade
STEVAL-PCC012V1 demonstration board is equipped with an ethernet interface, four digital/analog extension connectors(I2C, SPI, etc.), footprint positions for two different Wi-Fi modules, an OFDM PRIME power line networking extension connector and a microSD card socket with SPI interface. It also features a 5 way joystick, four general purpose LEDs and two LEDs dedicated to the user interface. The demonstration board also includes digital/analog input/output connectors with pinouts compatible with other demonstration boards. Board can be supplied from a standard DC power supply (7V to 35V DC), or directly using a 24VDC industrial mains supply.
- Offers ethernet, USB OTG and general purpose extension connector
- Two positions for optional WiFi modules
- A microSD card socket
- Digital/analog extension connector compatible with STEVAL-MKI0xxV1, STEVAL-CCA021V1 extension boards
- Compatible with ST7590 PRIME board i.e narrow band OFDM
- JTAG interface for microcontroller firmware change/update
- DC/DC power supply using the L7986A
- Stand alone demonstration firmware, on board LEDs and joystick
Rakendused
Communications & Networking
Tehnilised andmed
-
STMicroelectronics
-
-
-
Demonstration Board ST802RT1A, STM32F107
Tehnilised dokumendid (1)
Seotud tooted
Leiti 7 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat