Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 87,590 € |
Tooteteave
Toote ülevaade
The TPS2H160EVM is an evaluation module to evaluate the performance of TPS2H160-Q1 IC. The purpose of this EVM is to facilitate evaluation of TPS2H160-Q1 for resistive, capacitive and inductive load. The TPS2H160-Q1 family is a fully protected dual channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. The device diagnostic reporting has two versions to support both digital status output and analogue current sense reports. The diagnostics can be disabled for multiplexing the sense pin between different devices. Thermal shutdown behaviours as latch off or auto-retry are internally fixed in the part. External programmable current limit improves the reliability of the system by limiting the inrush or overload current. Typical applications include multi-channel LED drivers, bulb drivers, multi channel high side power switches and multi channel high side relay drivers.
- Operating voltage of 3.4V to 40V
- Operating junction temperature range from -40°C to 150°C
- Highly accurate current sense
- Adjustable current limit with external resistor
- Multiplex high accuracy current sense or ST report
- Tested according to AECQ100-12
- Certification of ISO7637-2 and ISO16750-2
Rakendused
Power Management
Tehnilised andmed
Power Management
Texas Instruments
-
No SVHC (17-Dec-2015)
High Side Power Switch
TPS2H160
Eval Board TPS2H160
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat