Tooteteave
Toote ülevaade
WaRP7 speeds and eases development of wearable devices by addressing technology challenges and freeing developers to focus on creating differentiated features. The platform consists of a main board and a daughter card. The main board is based on the NXP i.MX 7Solo applications processor that features an advanced implementation of the ARM® Cortex®-A7 core, as well as the ARM® Cortex®-M4 core. This unique heterogeneous multicore architecture enables low-power modes critical for most wearable designs, but also provides the power to drive a higher level operating system and a rich user interface. The daughter card is based on a flexible design with sensors to collect a range of data and the MikroBus™ expansion socket opens users to over 200 Click Boards™, allowing rapid prototyping across all potential wearable usage models. All components included in this system were selected based on low power, small form factor and cost.
- CPU: i.MX 7Solo applications processor (CortexTM-A7/CortexTM –M4)
- Memory: 8GB eMMC 5.0 and 4Gb LPDDR3
- Connectivity: WiFi, Bluetooth, BLE, USB-OTG, NFC
- Multimedia: I/F Camera, MIPI Display, Audio
- Sensors: Accelerometer, Barometer, Gyroscope
- Power: PMIC, Battery charger
- BSP: Linux 3.14, Android 5.1
- Android OS now available
Tehnilised andmed
NXP
ARM
i.MX 7Solo
-
i.MX 7
Cortex-M4, Cortex-M7
Dev Board i.MX 7Solo, I/O Daughter Card, BC3770 Battery
Tehnilised dokumendid (4)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat