Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaANALOG DEVICES
Tootja toote nrMAX5854EVKIT
Tellimiskood3928208
Teie osa number
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 12 nädal(at)
| Kogus | |
|---|---|
| 1+ | 213,030 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
213,03 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaANALOG DEVICES
Tootja toote nrMAX5854EVKIT
Tellimiskood3928208
Tehniliste andmete leht
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5854
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5854
Product Range-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
MAX5854 evaluation kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the performance of the MAX5854 digital-to-analogue converter (DAC). The MAX5854 is a dual, 10-bit parallel, 165Msps DAC that integrates a 1.24V voltage reference and provides a differential current output. The EV kit operates with CMOS-compatible data inputs, a differential or single-ended clock input and 3V power supplies for simple board operation.
- MAX5854 EV kit can also be used to evaluate the MAX5853 (80Msps) DAC
- Fast evaluation, performance testing and CMOS compatible
- SMA coaxial connectors for clock inputs, clock output and analogue output
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current output to single-ended voltage signal output conversion circuitry
- Full-scale current output configured for 20mA and wireless base stations
- Fully assembled and tested
- Direct Digital Synthesis (DDS), instrumentation/ATE, quadrature modulation
- Point-to-point microwave links, quadrature modulation and SatCom, LMDS, MMDS, HFC, DSL, WLAN
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5854
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5854
Application Sub Type
DAC
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001