Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 359,050 € |
Tooteteave
Toote ülevaade
EVAL-AD5941ELCZ is a AD5941 electrochemical evaluation-board (Shield) designed specifically for carrying out electrochemical measurements. These include measurements on a dummy RC sensor, electrochemical gas sensing, water quality (conductivity, pH, oxidation reduction), general electrochemical measurements through cables provided.
- Platform is an Arduino form factor that can be used with any Arduino form-factor base board
Sisukord
EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, EVAL-AD5941 daughter board, Custom micro USB to crocodile cables.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Tehnilised andmed
Analog Devices
16bit
ARM
Cortex-M3
Eval Brd AD5941, MCU Arduino Uno Form Factor Brd EVAL-ADICUP3029, Micro USB to Crocodile Cables
No SVHC (04-Feb-2026)
AD5941
800kSPS
Power Management
Electrochemical Front End
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Ireland
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat