Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 56,370 € |
Tooteteave
Toote ülevaade
DC682A is a LTC1859 8channel, 16bit, 100Ksps SoftSpan ADC demonstration board. Demonstration circuit 682A features the LTC®1859 8channel, 16bit SoftSpan™ ADC. The LTC1859 can be software programmed for 0V to 5V, 0V to 10V, ±5V or ±10V input spans while operating from a single 5V supply. The 8-channel multiplexer can be programmed for single ended inputs or differential pairs or a combination of both. Also, the inputs are fault protected to ±25V. A fault condition on any channel will not affect readings on other channels.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
16bit
Data Converter
Demonstration Board LTC1859CG
No SVHC (21-Jan-2025)
LTC1859CG
100kSPS
ADC
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat