8 Varusid saab nüüd reserveerida
| Kogus | |
|---|---|
| 1+ | 1 038,000 € |
Tooteteave
Toote ülevaade
EV-ADF4382ASD2Z is an evaluation board to evaluates the performance of the ADF4382A frequency synthesizer with an integrated voltage-controlled oscillator (VCO) for phase-locked loops (PLLs). The EVADF4382ASD2Z contains the ADF4382A frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs of the EV-ADF4382ASD2Z are AC-coupled with 50 ohm transmission lines, making these outputs suitable to drive 50 Ω impedance instruments. The EV-ADF4382ASD2Z requires an SDP-S controller board, which is not supplied with the evaluation board kit. The SDP-S allows software programming of the EV-ADF4382ASD2Z with Analog Devices, Inc., ACE software.
- Windows® based software allows control of synthesizer functions from a PC
- Externally powered by 6V
- Self-contained evaluation board
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
Clock & Timing
Evaluation Board ADF4382A
No SVHC (25-Jun-2025)
ADF4382A
PLL Frequency Synthesizer
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat