Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
1 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 59,50 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
59,50 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr107990193
Tellimiskood3932080
Tehniliste andmete leht
Silicon ManufacturerXMOS
Silicon Core NumberXVF-3000
Kit Application TypeAudio
Application Sub TypeMicrophone
Kit ContentsReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
Product Range-
SVHCTo Be Advised
Toote ülevaade
The ReSpeaker USB Mic array is a plug and play far-field microphone array that can be built into a range of client products including meeting room microphones, smart home products and automation solutions. The Mic Array now features a mold-injected enclosure and is compatible with Windows, Mac, Linux and Android devices that support OTG.
- Voice pick-up device, par-field voice pick-up up to 5m and supports 360° pick-up pattern
- Acoustic algorithms implemented
- Direction of arrival, automatic echo cancellation, automatic gain control, noise suppression
- Built-in audio jack, which allows for plugging in headphones or speakers (speaker not included)
- Supports Windows 7/8/10, Mac OS, Linux and Android devices with OTG
Sisukord
ReSpeaker USB Mic array, Micro USB cable and user guide
Tehnilised andmed
Silicon Manufacturer
XMOS
Kit Application Type
Audio
Kit Contents
ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
SVHC
To Be Advised
Silicon Core Number
XVF-3000
Application Sub Type
Microphone
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):3.628736