Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 74,280 € |
Tooteteave
Toote ülevaade
The MAX98400AEVKIT+ is an evaluation kit for MAX98400A. The EV kit configures the MAX98400A Class D amplifier to drive 2x20W into a pair of 8ohm speakers in stereo mode or 1x40W into a 4ohm speaker in mono mode for audio applications. The EV kit operates from an 8V to 28V DC power supply. The EV kit is configured for +20.1dB gain. It accepts a pair of single ended or differential input signals and provides two sets of differential outputs for speakers. It has two independent MAX98400A circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400AETX+ devices installed. The EV kit includes convenient audio input and output connectors. It is used in LCD monitors, LCD/PDP televisions, MP3 docking stations and notebook PCs.
- Fully differential inputs and outputs
- Limiter control
- Thermal foldback
- Shutdown control
- Evaluates the MAX98400A in a 36pin TQFN package with an exposed pad
- U1 configured for filterless output
- U2 configured for filtered output
- Fully assembled and tested
Rakendused
Audio
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
Audio
Evaluation Kit MAX98400A, Convenient Audio I/O Connectors
No SVHC (25-Jun-2025)
MAX98400A
Audio Power Amplifier - Class D
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat