Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 316,00 € |
Tooteteave
Toote ülevaade
MAX98397EVSYS# is a MAX98397 evaluation system (EV system). It is a fully assembled and tested systems that evaluates the MAX98397 Class-D audio amplifier. The EV system consists of the MAX98397 Development board (DEV board), Audio Interface board III (AUDINT3) and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98397 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98397 DEV board requires two additional supply inputs, 3V to 28V (PVDD) and 3V to 5.5V (VBAT) when evaluating using the AUDINT3 board.
- 3V to 28V dual supply operation
- USB audio streaming (EV system)
- I2S, left-justified, or TDM input
- Fully assembled and tested
Sisukord
MAX98397 development board (DEV board), Audio Interface board III (AUDINT3), Micro-USB cable.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
Audio
Development Board MAX98397ENB+, Audio Interface Board III, Micro-USB Cable
Lead (25-Jun-2025)
MAX98397ENB+
Class DG Audio Amplifier
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat